Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M33CDCYR
Newark Part No.33AH5474
Product Range3.3V Linear Voltage Regulators
Your Part Number
Packaging Options
302 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $1.030 |
| 25+ | $0.993 |
| 50+ | $0.962 |
| 100+ | $0.933 |
| 250+ | $0.912 |
| 500+ | $0.897 |
| 1000+ | $0.887 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M33CDCYR
Newark Part No.33AH5474
Product Range3.3V Linear Voltage Regulators
Output TypeFixed
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min5.3V
Output Current500mA
Input Voltage Max25V
Product Range3.3V Linear Voltage Regulators
Output Current Max500mA
Max Output Current500mA
Linear Regulator Case StyleSOT-223
Output Current Max500mA
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
500mA
Product Range
3.3V Linear Voltage Regulators
Max Output Current
500mA
Output Current Max
500mA
No. of Pins
4Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Fixed Output Voltage Nom
3.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Min
-
Input Voltage Min
5.3V
Input Voltage Max
25V
Output Current Max
500mA
Linear Regulator Case Style
SOT-223
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability