Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M05IDCYCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH1634
Product Range7805 Voltage Regulators
Your Part Number
1,429 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.906 |
| 10+ | $0.649 |
| 160+ | $0.494 |
| 560+ | $0.471 |
| 1040+ | $0.455 |
| 2560+ | $0.441 |
| 10000+ | $0.385 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M05IDCYCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH1634
Product Range7805 Voltage Regulators
Output TypeFixed
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7V
Output Current500mA
Input Voltage Max25V
Product Range7805 Voltage Regulators
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
Linear Regulator Case StyleSOT-223
IC Case / PackageSOT-223
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
5V
Output Voltage Max
-
Output Current
500mA
Product Range
7805 Voltage Regulators
Max Output Current
500mA
Linear Regulator Case Style
SOT-223
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
7V
Input Voltage Max
25V
Output Current Max
500mA
Output Current Max
500mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
