Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M05CKVURG3Copy
Newark Part No.
Re-Reel33AH5472
Cut Tape33AH5472
Product Range7805 Voltage Regulators
Your Part Number
2,119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.714 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.714 |
| 10+ | $0.531 |
| 25+ | $0.486 |
| 50+ | $0.461 |
| 100+ | $0.436 |
| 250+ | $0.412 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M05CKVURG3Copy
Newark Part No.
Re-Reel33AH5472
Cut Tape33AH5472
Product Range7805 Voltage Regulators
Fixed Output Voltage Nom5V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7V
Input Voltage Max25V
Output Current500mA
Product Range7805 Voltage Regulators
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Linear Regulator Case StyleTO-252 (DPAK)
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
25V
Product Range
7805 Voltage Regulators
Output Current Max
500mA
Linear Regulator Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
7V
Output Current
500mA
Max Output Current
500mA
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Alternatives for UA78M05CKVURG3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
