Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXS02612RTWR
Newark Part No.33AH5425
Your Part Number
1,720 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.160 |
| 25+ | $1.050 |
| 50+ | $0.992 |
| 100+ | $0.933 |
| 250+ | $0.877 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXS02612RTWR
Newark Part No.33AH5425
No. of Bits-
Chip Configuration-
InterfacesSDI
Bus Frequency60MHz
Supply Voltage Min1.1V
IC Interface TypeSDI
Supply Voltage Max3.6V
IC Case / PackageWQFN
Interface Case StyleWQFN
No. of Pins24Pins
No. of I/O's12I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Bits
-
Interfaces
SDI
Supply Voltage Min
1.1V
Supply Voltage Max
3.6V
Interface Case Style
WQFN
No. of I/O's
12I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Chip Configuration
-
Bus Frequency
60MHz
IC Interface Type
SDI
IC Case / Package
WQFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
