Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0108RGYRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH6294RL
Cut Tape28AH6294
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 50+ | $1.280 |
| 100+ | $1.140 |
| 250+ | $1.070 |
| 500+ | $1.060 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
| 5000+ | $0.996 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0108RGYRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH6294RL
Cut Tape28AH6294
No. of Inputs8Inputs
Output Current20µA
Propagation Delay4ns
No. of Pins20Pins
IC Case / PackageVQFN
Logic Case StyleVQFN
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
4ns
IC Case / Package
VQFN
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
20µA
No. of Pins
20Pins
Logic Case Style
VQFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 2 - 1 year
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
