Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0106RGYR
Newark Part No.28AH6293
No. of Inputs6Inputs
Output Current-
Propagation Delay4ns
No. of Pins16Pins
Logic Case StyleVQFN
IC Case / PackageVQFN
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
4ns
Logic Case Style
VQFN
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
-
No. of Pins
16Pins
IC Case / Package
VQFN
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
