Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0104YZTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH6291RL
Cut Tape28AH6291
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.770 |
| 100+ | $0.681 |
| 250+ | $0.638 |
| 500+ | $0.618 |
| 1000+ | $0.606 |
| 2500+ | $0.593 |
| 5000+ | $0.581 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTXB0104YZTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH6291RL
Cut Tape28AH6291
Logic Device TypeVoltage Level Translator
Logic Family / Base Number-
IC Case / PackageDSBGA
Logic Case StyleDSBGA
No. of Pins12Pins
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Voltage Level Translator
IC Case / Package
DSBGA
No. of Pins
12Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
-
Logic Case Style
DSBGA
Supply Voltage Min
1.2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
