Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTUSB4041IPAPRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH6281RL
Cut Tape28AH6281
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.390 | $6.39 |
| Total Price | $6.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 50+ | $6.000 |
| 100+ | $5.740 |
| 250+ | $5.410 |
| 500+ | $5.130 |
| 1000+ | $4.880 |
| 2500+ | $4.720 |
| 5000+ | $4.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTUSB4041IPAPRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH6281RL
Cut Tape28AH6281
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3mV
Supply Voltage Max3.6V
Interface Case StyleHTQFP
IC Case / PackageHTQFP
No. of Pins64Pins
Data Rate480Mbps
No. of Ports4 Port
No. of Ports4Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3mV
Interface Case Style
HTQFP
No. of Pins
64Pins
No. of Ports
4 Port
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.6V
IC Case / Package
HTQFP
Data Rate
480Mbps
No. of Ports
4Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
