Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A23157RSERCopy
Newark Part No.
Re-Reel28AH6261
Cut Tape28AH6261
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A23157RSERCopy
Newark Part No.
Re-Reel28AH6261
Cut Tape28AH6261
IC FunctionAnalogue Switch
Analog Switch TypeSPDT
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
On State Resistance Max10ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageUQFN
No. of Pins10Pins
Analog Switch CaseUQFN
No. of Channels2Channels
On Resistance Typ-
On Resistance Max10ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Switch
Power Supply Type
Single Supply
On State Resistance Max
10ohm
IC Case / Package
UQFN
Analog Switch Case
UQFN
On Resistance Typ
-
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Analog Switch Type
SPDT
Supply Voltage Range
1.65V to 5.5V
Supply Voltage Range
1.65V to 5.5V
No. of Pins
10Pins
No. of Channels
2Channels
On Resistance Max
10ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
