Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS3USB221ERSER
Newark Part No.29AH8287
Your Part Number
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.958 |
| 10+ | $0.691 |
| 25+ | $0.623 |
| 50+ | $0.586 |
| 100+ | $0.549 |
| 250+ | $0.513 |
| 500+ | $0.491 |
| 1000+ | $0.474 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS3USB221ERSER
Newark Part No.29AH8287
USB IC Type1:2 Multiplexer/Demultiplexer Switch
USB StandardUSB 2.0
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageUQFN
Interface Case StyleUQFN
No. of Pins10Pins
Data Rate480Mbps
No. of Ports-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
1:2 Multiplexer/Demultiplexer Switch
Supply Voltage Min
2.3V
IC Case / Package
UQFN
No. of Pins
10Pins
No. of Ports
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
3.6V
Interface Case Style
UQFN
Data Rate
480Mbps
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
