Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS3A5018RGYRCopy
Newark Part No.32AH7055
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS3A5018RGYRCopy
Newark Part No.32AH7055
IC FunctionAnalogue Switch
Analog Switch TypeSPDT
Power Supply TypeSingle Supply
Supply Voltage Range2.3V to 3.6V
Supply Voltage Range2.3V to 3.6V
On State Resistance Max10ohm
IC Case / PackageVQFN
Analog Switch CaseVQFN
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ7ohm
On Resistance Max10ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Switch
Power Supply Type
Single Supply
Supply Voltage Range
2.3V to 3.6V
IC Case / Package
VQFN
No. of Pins
16Pins
On Resistance Typ
7ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Analog Switch Type
SPDT
Supply Voltage Range
2.3V to 3.6V
On State Resistance Max
10ohm
Analog Switch Case
VQFN
No. of Channels
4Channels
On Resistance Max
10ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
