Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TRS3221EIPWRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AH8277RL Cut Tape29AH8277 |
| Your Part Number |
186 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.100 |
| 100+ | $0.888 |
| 500+ | $0.802 |
| 1000+ | $0.793 |
| 2500+ | $0.777 |
| 10000+ | $0.761 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TRS3221EIPWRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AH8277RL Cut Tape29AH8277 |
| IC Type | RS232 Transceiver |
| Device Type | Line Driver / Receiver |
| No. of Receivers | 1Receivers |
| IC Interface Type | RS232 |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | - |
| Data Rate Max | 250Kbps |
| Driver Case Style | TSSOP |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| Communication Mode | - |
| Driver Case Style | TSSOP |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Device Type | Line Driver / Receiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Transmitters | 1 |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 3V |
| IC Case / Package | TSSOP |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
