Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A6550QKVURQ1Copy
Newark Part No.33AH5346
Product Range5V 300mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A6550QKVURQ1Copy
Newark Part No.33AH5346
Product Range5V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min5.3V
Input Voltage Max40V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo300mV
Output Current Max300mA
LDO Regulator Case StyleTO-252AA
Max Output Current300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252AA
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 300mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage - Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-252AA
Operating Temperature Min
-40°C
Product Range
5V 300mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
5.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
TO-252AA
Output Current Max
300mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
