Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS79933DRVRCopy
Newark Part No.
Re-Reel28AH6203
Cut Tape28AH6203
Product Range3.3V 200mA LDO Voltage Regulators
Your Part Number
948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.902 |
| 25+ | $0.814 |
| 50+ | $0.727 |
| 100+ | $0.633 |
| 250+ | $0.545 |
| 500+ | $0.495 |
| 1000+ | $0.469 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS79933DRVRCopy
Newark Part No.
Re-Reel28AH6203
Cut Tape28AH6203
Product Range3.3V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max6.5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current200mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo90mV
Output Current Max200mA
LDO Regulator Case StyleSON
Max Output Current200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current90mV
Dropout Voltage Typ @ Current90mV
Dropout Voltage Typ @ Current90mV
IC MountingSurface Mount
IC Case / PackageSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 200mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
200mA
Polarity
Positive Output
Output Current Max
200mA
Max Output Current
200mA
Dropout Voltage - Typ @ Current
90mV
Dropout Voltage Typ @ Current
90mV
IC Case / Package
SON
Operating Temperature Min
-40°C
Product Range
3.3V 200mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
90mV
LDO Regulator Case Style
SON
Output Current Max
200mA
Dropout Voltage Typ @ Current
90mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
