Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS79501DCQRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH8260RL
Cut Tape29AH8260
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
3,147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.640 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 50+ | $1.800 |
| 100+ | $1.610 |
| 250+ | $1.440 |
| 500+ | $1.420 |
| 1000+ | $1.390 |
| 2500+ | $1.360 |
| 5000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS79501DCQRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AH8260RL
Cut Tape29AH8260
Product RangeAdj 500mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Adjustable Output Voltage Max5.5V
Output Voltage Min1.2V
Output Voltage Max5.5V
Output Current500mA
Dropout Voltage Vdo105mV
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
LDO Regulator Case StyleSOT-223
Output Current Max500mA
Dropout Voltage Typ @ Current105mV
Dropout Voltage Typ @ Current105mV
Dropout Voltage - Typ @ Current105mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
5.5V
Output Voltage Max
5.5V
Dropout Voltage Vdo
105mV
Output Current Max
500mA
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
105mV
Dropout Voltage - Typ @ Current
105mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1.2V
Output Current
500mA
Polarity
Positive Output
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
105mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
