Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS78230DDCTCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel28AH6178RL Cut Tape28AH6178 |
| Product Range | 3V 150mA LDO Voltage Regulators |
| Your Part Number |
118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.160 |
| 100+ | $0.891 |
| 500+ | $0.755 |
| 1000+ | $0.735 |
| 2500+ | $0.722 |
| 10000+ | $0.705 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS78230DDCTCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel28AH6178RL Cut Tape28AH6178 |
| Product Range | 3V 150mA LDO Voltage Regulators |
| Output Type | Fixed |
| Input Voltage Min | 2.2V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 3V |
| Output Voltage Nom | 3V |
| Output Voltage - Nom | 3V |
| Adjustable Output Voltage Min | - |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Output Current | 150mA |
| Dropout Voltage Vdo | 130mV |
| Polarity | Positive Output |
| Max Output Current | 150mA |
| LDO Regulator Case Style | TSOT-23 |
| Output Current Max | 150mA |
| Output Current Max | 150mA |
| Dropout Voltage - Typ @ Current | 130mV |
| Dropout Voltage Typ @ Current | 130mV |
| Dropout Voltage Typ @ Current | 130mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TSOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3V 150mA LDO Voltage Regulators |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Fixed Output Voltage Nom | 3V |
| Output Voltage - Nom | 3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 130mV |
| Max Output Current | 150mA |
| Output Current Max | 150mA |
| Dropout Voltage - Typ @ Current | 130mV |
| Dropout Voltage Typ @ Current | 130mV |
| IC Case / Package | TSOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | 3V 150mA LDO Voltage Regulators |
| SVHC | No SVHC (27-Jun-2018) |
| Input Voltage Min | 2.2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 150mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | TSOT-23 |
| Output Current Max | 150mA |
| Dropout Voltage Typ @ Current | 130mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 2 - 1 year |
Technical Docs (1)
Alternatives for TPS78230DDCT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
