Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS76133DBVT
Newark Part No.33AH5377
Product Range3.3V 100mA LDO Voltage Regulators
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS76133DBVT
Newark Part No.33AH5377
Product Range3.3V 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.68V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current170mV
Dropout Voltage Typ @ Current170mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
100mA
Dropout Voltage - Typ @ Current
170mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
3.68V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
170mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate