Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73701DRBTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH8230RL
Cut Tape29AH8230
Your Part Number
221 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.470 |
| 100+ | $2.160 |
| 500+ | $1.850 |
| 1000+ | $1.830 |
| 2500+ | $1.820 |
| 10000+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73701DRBTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel29AH8230RL
Cut Tape29AH8230
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.2V
Adjustable Output Voltage Max5.5V
Output Voltage Max5.5V
Output Current1A
Dropout Voltage Vdo130mV
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleSON
Output Current Max1A
Output Current Max1A
Dropout Voltage Typ @ Current130mV
Dropout Voltage Typ @ Current130mV
Dropout Voltage - Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.2V
Output Voltage Max
5.5V
Dropout Voltage Vdo
130mV
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
130mV
Dropout Voltage - Typ @ Current
130mV
IC Case / Package
SON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.5V
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
SON
Output Current Max
1A
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
