Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73633DRBRCopy
Newark Part No.29AH8228
Product Range3.3V 400mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS73633DRBRCopy
Newark Part No.29AH8228
Product Range3.3V 400mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current400mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo75mV
Output Current Max400mA
LDO Regulator Case StyleSON
Output Current Max400mA
Max Output Current400mA
Dropout Voltage Typ @ Current75mV
Dropout Voltage - Typ @ Current75mV
Dropout Voltage Typ @ Current75mV
IC MountingSurface Mount
IC Case / PackageSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 400mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
400mA
Polarity
Positive Output
Output Current Max
400mA
Output Current Max
400mA
Dropout Voltage Typ @ Current
75mV
Dropout Voltage Typ @ Current
75mV
IC Case / Package
SON
Operating Temperature Min
-40°C
Product Range
3.3V 400mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
75mV
LDO Regulator Case Style
SON
Max Output Current
400mA
Dropout Voltage - Typ @ Current
75mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
