Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS71533QDCKRQ1Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH6089RL
Cut Tape28AH6089
Product Range3.3V 50mA LDO Voltage Regulators
Your Part Number
940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.798 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.798 |
| 50+ | $0.558 |
| 100+ | $0.505 |
| 250+ | $0.480 |
| 500+ | $0.465 |
| 1000+ | $0.452 |
| 2500+ | $0.443 |
| 5000+ | $0.434 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS71533QDCKRQ1Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH6089RL
Cut Tape28AH6089
Product Range3.3V 50mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max24V
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current50mA
Output Voltage Max-
Dropout Voltage Vdo415mV
LDO Regulator Case StyleSC-70
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current415mV
Dropout Voltage - Typ @ Current415mV
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 50mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
LDO Regulator Case Style
SC-70
Dropout Voltage Typ @ Current
415mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
3.3V 50mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
50mA
Dropout Voltage Vdo
415mV
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
415mV
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
