Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS71530DCKR
Newark Part No.28AH6088
Product Range3V 50mA LDO Voltage Regulators
Your Part Number
2,442 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.866 |
| 10+ | $0.654 |
| 25+ | $0.601 |
| 50+ | $0.573 |
| 100+ | $0.544 |
| 250+ | $0.516 |
| 500+ | $0.499 |
| 1000+ | $0.486 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS71530DCKR
Newark Part No.28AH6088
Product Range3V 50mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3V
Input Voltage Max24V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current50mA
PolarityPositive Output
Dropout Voltage Vdo415mV
Max Output Current50mA
Output Current Max50mA
Output Current Max50mA
LDO Regulator Case StyleSC-70
Dropout Voltage Typ @ Current415mV
Dropout Voltage - Typ @ Current415mV
Dropout Voltage Typ @ Current415mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 50mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
50mA
Output Current Max
50mA
Dropout Voltage Typ @ Current
415mV
Dropout Voltage Typ @ Current
415mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
3V 50mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
3V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Current
50mA
Dropout Voltage Vdo
415mV
Output Current Max
50mA
LDO Regulator Case Style
SC-70
Dropout Voltage - Typ @ Current
415mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
