Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS70950QDBVRQ1
Newark Part No.04AJ4828
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
2,287 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.280 |
| 25+ | $1.160 |
| 50+ | $1.100 |
| 100+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS70950QDBVRQ1
Newark Part No.04AJ4828
Product Range5V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max30V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo690mV
Output Current Max150mA
LDO Regulator Case StyleSOT-23
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current690mV
Dropout Voltage Typ @ Current690mV
Dropout Voltage Typ @ Current690mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 150mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
690mV
Dropout Voltage Typ @ Current
690mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.7V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
690mV
LDO Regulator Case Style
SOT-23
Max Output Current
150mA
Dropout Voltage Typ @ Current
690mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
