Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS70351PWPCopy
Newark Part No.29AH8198
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.270 |
| 10+ | $8.480 |
| 25+ | $8.210 |
| 50+ | $7.790 |
| 100+ | $7.510 |
| 250+ | $7.200 |
| 500+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$10.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS70351PWPCopy
Newark Part No.29AH8198
Output TypeFixed
Input Voltage Min2.7V
No. of Outputs2 Output
Input Voltage Max6V
Regulator Output TypeFixed
No. of Outputs2Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
LDO Regulator Case StyleHTSSOP
Output Voltage Min-
Output Voltage Max-
Output Current - Output 11A
PolarityPositive Output
Output Current - Output 22A
Output Current Max2A
Output Current Max2A
Output Voltage - Output 13.3V
Max Output Current2A
Dropout Voltage Typ @ Current160mV
Dropout Voltage - Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
Output Voltage - Output 21.8V
Dropout Voltage Vdo160mV
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
No. of Outputs
2 Output
Regulator Output Type
Fixed
Output Voltage - Nom
3.3V
LDO Regulator Case Style
HTSSOP
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
2A
Output Voltage - Output 1
3.3V
Dropout Voltage Typ @ Current
160mV
Dropout Voltage Typ @ Current
160mV
Dropout Voltage Vdo
160mV
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
Input Voltage Max
6V
No. of Outputs
2Outputs
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current - Output 1
1A
Output Current - Output 2
2A
Output Current Max
2A
Max Output Current
2A
Dropout Voltage - Typ @ Current
160mV
Output Voltage - Output 2
1.8V
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
