Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS63060DSCTCopy
Newark Part No.29AH8180
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS63060DSCTCopy
Newark Part No.29AH8180
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min2.5V
Input Voltage Max12V
Output Current2A
Max Output Current2A
IC Case / PackageSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max8V
Switching Frequency Typ2.4MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSON
Automotive Qualification Standard-
Switching Frequency2.4MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
12V
Max Output Current
2A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
8V
Efficiency
93%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
2A
IC Case / Package
SON
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
2.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SON
Switching Frequency
2.4MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
