Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS63030DSKRCopy
Newark Part No.33AH5325
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS63030DSKRCopy
Newark Part No.33AH5325
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current1A
IC Case / PackageVSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max5.5V
Switching Frequency Typ2.4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVSON
Automotive Qualification Standard-
Switching Frequency2.4MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
IC Case / Package
VSON
IC Mounting
Surface Mount
Output Voltage Min
1.2V
Switching Frequency Typ
2.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
VSON
Switching Frequency
2.4MHz
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
1A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
