Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS63021DSJRCopy
Newark Part No.54AH1637
Product RangeTPS6302x
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS63021DSJRCopy
Newark Part No.54AH1637
Product RangeTPS6302x
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Output Current4A
Max Output Current4A
IC Case / PackageVSON
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.4MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTPS6302x
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVSON
Automotive Qualification Standard-
Switching Frequency2.4MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck, Boost
Input Voltage Max
5.5V
Max Output Current
4A
No. of Pins
14Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
4A
IC Case / Package
VSON
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2.4MHz
Operating Temperature Min
-40°C
Product Range
TPS6302x
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VSON
Switching Frequency
2.4MHz
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
