Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62290DRVR
Newark Part No.33AH5316
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62290DRVR
Newark Part No.33AH5316
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.3V
Input Voltage Max6V
Output Current1A
Max Output Current1A
IC Case / PackageWSON
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max6V
Switching Frequency Typ2.25MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseWSON
Automotive Qualification Standard-
Switching Frequency2.25MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
1A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Output Current
1A
IC Case / Package
WSON
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WSON
Switching Frequency
2.25MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability