Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62262DRVTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AJ0661RL
Cut Tape27AJ0661
Your Part Number
384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.590 |
| 100+ | $1.570 |
| 250+ | $1.540 |
| 500+ | $1.510 |
| 1000+ | $1.480 |
| 2500+ | $1.460 |
| 5000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62262DRVTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AJ0661RL
Cut Tape27AJ0661
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2V
Input Voltage Max6V
Output Current600mA
Max Output Current600mA
IC Case / PackageSON
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.25MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSON
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
600mA
No. of Pins
6Pins
Output Voltage - Nom
1.2V
Output Voltage Min
-
Switching Frequency Typ
2.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SON
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2V
Output Current
600mA
IC Case / Package
SON
IC Mounting
Surface Mount
Output Voltage Nom
1.2V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
