Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62175DQCT
Newark Part No.32AH8522
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.360 |
| 25+ | $1.240 |
| 50+ | $1.160 |
| 100+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62175DQCT
Newark Part No.32AH8522
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.75V
Input Voltage Max28V
Output Current500mA
Max Output Current500mA
IC Case / PackageWSON
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max6V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseWSON
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
28V
Max Output Current
500mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.75V
Output Current
500mA
IC Case / Package
WSON
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
WSON
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
