Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62160DSGRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5305RL
Cut Tape33AH5305
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.580 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 50+ | $1.050 |
| 100+ | $0.933 |
| 250+ | $0.877 |
| 500+ | $0.843 |
| 1000+ | $0.837 |
| 2500+ | $0.820 |
| 5000+ | $0.804 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62160DSGRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5305RL
Cut Tape33AH5305
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max17V
Max Output Current1A
IC Case / PackageWSON
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max6V
Switching Frequency Typ2.25MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseWSON
Automotive Qualification Standard-
Switching Frequency2.25MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
17V
IC Case / Package
WSON
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
2.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
WSON
Switching Frequency
2.25MHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
