Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62130ARGTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5297RL
Cut Tape33AH5297
Your Part Number
1,811 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 50+ | $1.310 |
| 100+ | $1.170 |
| 250+ | $1.100 |
| 500+ | $1.060 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
| 5000+ | $0.996 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62130ARGTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5297RL
Cut Tape33AH5297
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max17V
Max Output Current3A
IC Case / PackageVQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max6V
Switching Frequency Typ2.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVQFN
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
17V
IC Case / Package
VQFN
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
VQFN
Switching Frequency
2.5MHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
3A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
6V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
