Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62097EVM-651Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75Y7450
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $60.660 |
Price for:Each
Minimum: 1
Multiple: 1
$60.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS62097EVM-651Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75Y7450
Silicon ManufacturerTexas Instruments
Silicon Core NumberTPS62097
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board TPS62097
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Texas Instruments
Kit Application Type
Power Management
Kit Contents
Eval Board TPS62097
Automotive Qualification Standard
-
Silicon Core Number
TPS62097
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
