Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS61240YFFRCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel27AJ0616RL Cut Tape27AJ0616 |
| Your Part Number |
2,123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.020 |
| 100+ | $0.781 |
| 500+ | $0.664 |
| 1000+ | $0.660 |
| 2500+ | $0.656 |
| 10000+ | $0.652 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS61240YFFRCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel27AJ0616RL Cut Tape27AJ0616 |
| Regulator Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 5.5V |
| Max Output Current | 450mA |
| Output Current | 450mA |
| IC Case / Package | DSBGA |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 3.5MHz |
| Efficiency | 90% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| DC / DC Converter IC Case | DSBGA |
| Automotive Qualification Standard | - |
| Switching Frequency | 3.5MHz |
Technical Specifications
| Regulator Output Type | Fixed |
|---|---|
| Topology | Synchronous Boost (Step Up) |
| Input Voltage Max | 5.5V |
| Output Current | 450mA |
| No. of Pins | 6Pins |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Switching Frequency Typ | 3.5MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | DSBGA |
| Switching Frequency | 3.5MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.3V |
| Max Output Current | 450mA |
| IC Case / Package | DSBGA |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Efficiency | 90% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
