Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61240DRVT
Newark Part No.33AH5292
Your Part Number
500 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 250+ | $1.470 | $0.516 |
| 500+ | $1.420 | $0.516 |
| 1000+ | $1.390 | $0.516 |
| 1500+ | $1.370 | $0.516 |
| 2500+ | $1.360 | $0.516 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$129.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61240DRVT
Newark Part No.33AH5292
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Current450mA
Max Output Current450mA
IC Case / PackageSON
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ3.5MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSON
Automotive Qualification Standard-
Switching Frequency3.5MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
450mA
No. of Pins
6Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Switching Frequency Typ
3.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SON
Switching Frequency
3.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Output Current
450mA
IC Case / Package
SON
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
