Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61046YFFTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28AH5935RL
Cut Tape28AH5935
Your Part Number
251 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 50+ | $0.877 |
| 100+ | $0.777 |
| 250+ | $0.761 |
| 500+ | $0.746 |
| 1000+ | $0.730 |
| 2500+ | $0.715 |
| 5000+ | $0.699 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61046YFFTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28AH5935RL
Cut Tape28AH5935
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current900mA
IC Case / PackageDSBGA
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min4.5V
Output Voltage Max28V
Switching Frequency Typ1.05MHz
Efficiency85%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseDSBGA
Automotive Qualification Standard-
Switching Frequency1.25MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
IC Case / Package
DSBGA
IC Mounting
Surface Mount
Output Voltage Min
4.5V
Switching Frequency Typ
1.05MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
DSBGA
Switching Frequency
1.25MHz
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
900mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
28V
Efficiency
85%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
