Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS54531DDACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33AH5258 |
| Your Part Number |
40 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.510 |
| 25+ | $2.340 |
| 50+ | $2.250 |
| 100+ | $2.160 |
| 250+ | $2.140 |
| 500+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS54531DDACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 33AH5258 |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 3.5V |
| Input Voltage Max | 28V |
| Max Output Current | 5A |
| IC Case / Package | SO PowerPAD |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 25V |
| Switching Frequency Typ | 570kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
| DC / DC Converter IC Case | SO PowerPAD |
| Automotive Qualification Standard | - |
| Switching Frequency | 570kHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 28V |
| IC Case / Package | SO PowerPAD |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 570kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| DC / DC Converter IC Case | SO PowerPAD |
| Switching Frequency | 570kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3.5V |
| Max Output Current | 5A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 25V |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Alternatives for TPS54531DDA
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
