Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS5450DDACopy
Newark Part No.33AH5255
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS5450DDACopy
Newark Part No.33AH5255
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min5.5V
Input Voltage Max36V
Output Current5A
Max Output Current5A
IC Case / PackageSO PowerPAD
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.22V
Output Voltage Max31V
Switching Frequency Typ500kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSO PowerPAD
Automotive Qualification Standard-
Switching Frequency600kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Max Output Current
5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
31V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
5.5V
Output Current
5A
IC Case / Package
SO PowerPAD
IC Mounting
Surface Mount
Output Voltage Min
1.22V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SO PowerPAD
Switching Frequency
600kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
