Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54327DDARCopy
Newark Part No.
Re-Reel33AH5249
Cut Tape33AH5249
Your Part Number
2,275 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $0.975 |
| 25+ | $0.890 |
| 50+ | $0.843 |
| 100+ | $0.795 |
| 250+ | $0.750 |
| 500+ | $0.724 |
| 1000+ | $0.702 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54327DDARCopy
Newark Part No.
Re-Reel33AH5249
Cut Tape33AH5249
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max18V
Max Output Current3A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min760mV
Output Voltage Max7V
Switching Frequency Typ700kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency700kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
760mV
Switching Frequency Typ
700kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SOIC
Switching Frequency
700kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
7V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
