Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54313PWPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH8138
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 10+ | $9.380 |
| 25+ | $8.530 |
| 50+ | $7.950 |
| 100+ | $7.410 |
| 250+ | $6.230 |
| 500+ | $6.030 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54313PWPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH8138
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max6V
Max Output Current3A
Output Current3A
IC Case / PackageHTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom1.5V
Output Voltage Nom1.5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ550kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseHTSSOP
Automotive Qualification Standard-
Switching Frequency550kHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Output Current
3A
No. of Pins
20Pins
Output Voltage - Nom
1.5V
Output Voltage Min
-
Switching Frequency Typ
550kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
HTSSOP
Switching Frequency
550kHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
3A
IC Case / Package
HTSSOP
IC Mounting
Surface Mount
Output Voltage Nom
1.5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
