Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54260DGQCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH5246
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $4.290 |
| 25+ | $4.200 |
| 50+ | $4.110 |
| 100+ | $4.030 |
| 250+ | $3.940 |
| 500+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54260DGQCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH5246
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3.5V
Input Voltage Max60V
Output Current2.5A
Max Output Current2.5A
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max15V
Switching Frequency Typ581kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseMSOP
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
60V
Max Output Current
2.5A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Output Current
2.5A
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
581kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MSOP
Switching Frequency
2.5MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
