Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS5420DCopy
Newark Part No.33AH5240
Your Part Number
343 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $3.400 |
| 25+ | $2.880 |
| 50+ | $2.820 |
| 150+ | $2.750 |
| 300+ | $2.710 |
| 525+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS5420DCopy
Newark Part No.33AH5240
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min5.5V
Input Voltage Max36V
Max Output Current2A
Output Current2A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.22V
Output Voltage Max31V
Switching Frequency Typ500kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency500kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
31V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
5.5V
Max Output Current
2A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
1.22V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOIC
Switching Frequency
500kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
