Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54202DDCT
Newark Part No.
Re-Reel33AH5241
Cut Tape33AH5241
Product RangeTPS54202
Your Part Number
86 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.300 |
| 25+ | $1.180 |
| 50+ | $1.120 |
| 100+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54202DDCT
Newark Part No.
Re-Reel33AH5241
Cut Tape33AH5241
Product RangeTPS54202
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max28V
Max Output Current2A
IC Case / PackageSOT
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max26V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTPS54202
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOT
Automotive Qualification Standard-
Switching Frequency500kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
28V
IC Case / Package
SOT
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
TPS54202
MSL
-
DC / DC Converter IC Case
SOT
Switching Frequency
500kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
2A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
26V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
