Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS53319DQPTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5861RL
Cut Tape28AH5861
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.840 | $8.84 |
| Total Price | $8.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.840 |
| 50+ | $6.370 |
| 100+ | $5.820 |
| 250+ | $5.700 |
| 500+ | $5.590 |
| 1000+ | $5.470 |
| 2500+ | $5.350 |
| 5000+ | $5.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS53319DQPTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5861RL
Cut Tape28AH5861
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.5V
Input Voltage Max22V
Max Output Current14A
IC Case / PackageSON
No. of Pins22Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ970kHz
Efficiency91%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSON
Automotive Qualification Standard-
Switching Frequency970kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
22V
IC Case / Package
SON
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
970kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
SON
Switching Frequency
970kHz
No. of Outputs
1Outputs
Input Voltage Min
1.5V
Max Output Current
14A
No. of Pins
22Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
91%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for TPS53319DQPT
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
