Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS51200DRCRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AH1561RL Cut Tape29AH1561 |
| Your Part Number |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 50+ | $0.671 |
| 100+ | $0.591 |
| 250+ | $0.553 |
| 500+ | $0.530 |
| 1000+ | $0.516 |
| 2500+ | $0.506 |
| 5000+ | $0.495 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS51200DRCRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AH1561RL Cut Tape29AH1561 |
| Memory Supported | DDR, DDR2, DDR3, DDR3L, DDR4 |
| Output Type | Fixed |
| Input Voltage Min | 2.375V |
| Source / Sink Current | - |
| Supply Voltage Min | 2.375V |
| Input Voltage Max | 3.5V |
| Fixed Output Voltage Nom | 1.25V |
| Supply Voltage Max | 3.5V |
| Output Voltage Nom | 1.25V |
| IC Case / Package | VSON |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| No. of Pins | 10Pins |
| Output Voltage Min | - |
| IC Mounting | Surface Mount |
| Output Voltage Max | - |
| Output Current | 3A |
| Dropout Voltage Vdo | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| LDO Regulator Case Style | VSON |
| Dropout Voltage Typ @ Current | - |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Memory Supported | DDR, DDR2, DDR3, DDR3L, DDR4 |
|---|---|
| Input Voltage Min | 2.375V |
| Supply Voltage Min | 2.375V |
| Fixed Output Voltage Nom | 1.25V |
| Output Voltage Nom | 1.25V |
| Adjustable Output Voltage Min | - |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Current | 3A |
| Operating Temperature Min | -40°C |
| LDO Regulator Case Style | VSON |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Output Type | Fixed |
|---|---|
| Source / Sink Current | - |
| Input Voltage Max | 3.5V |
| Supply Voltage Max | 3.5V |
| IC Case / Package | VSON |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | - |
| Operating Temperature Max | 85°C |
| Dropout Voltage Typ @ Current | - |
| MSL | MSL 2 - 1 year |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
