Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS4H000AQPWPRQ1Copy
Newark Part No.29AH8126
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS4H000AQPWPRQ1Copy
Newark Part No.29AH8126
Power Load Switch TypeHigh Side
Input Voltage40V
Current Limit1.6A
On State Resistance1ohm
IC Case / PackageHTSSOP
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSSOP
Technical Specifications
Power Load Switch Type
High Side
Current Limit
1.6A
IC Case / Package
HTSSOP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
HTSSOP
Input Voltage
40V
On State Resistance
1ohm
No. of Pins
20Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
