Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3307-33DRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AJ0436RL
Cut Tape27AJ0436
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.070 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 50+ | $3.010 |
| 100+ | $2.950 |
| 250+ | $2.890 |
| 500+ | $2.830 |
| 1000+ | $2.770 |
| 2500+ | $2.710 |
| 5000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3307-33DRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AJ0436RL
Cut Tape27AJ0436
Reset Threshold Voltage – Min1.22V
Reset Threshold Voltage – Max1.29V
Reset Threshold Voltage - Nom4.55V, 2.93V, Adj
No. of Monitored Voltages3Monitors
Supply Voltage Min2V
Supply Voltage Max6V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage4.55V
Technical Specifications
Reset Threshold Voltage – Min
1.22V
Reset Threshold Voltage - Nom
4.55V, 2.93V, Adj
Supply Voltage Min
2V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
8Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
SOIC
Reset Threshold Voltage – Max
1.29V
No. of Monitored Voltages
3Monitors
Supply Voltage Max
6V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.55V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
