Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3106K33DBVRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28AH5797RL
Cut Tape28AH5797
Your Part Number
188 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 50+ | $1.550 |
| 100+ | $1.390 |
| 250+ | $1.320 |
| 500+ | $1.280 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3106K33DBVRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28AH5797RL
Cut Tape28AH5797
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.941V
No. of Monitored Voltages2Monitors
Supply Voltage Min900mV
Supply Voltage Max3.6V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time130ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.941V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
3.6V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.941V
Reset Threshold Voltage - Nom
2.941V
Supply Voltage Min
900mV
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
130ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
SOT-23
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
