Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS259261DRCTCopy
Newark Part No.32AH6987
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS259261DRCTCopy
Newark Part No.32AH6987
Controller ApplicationsHDD and SSD Drives, Set Top Boxes, Servers/AUX Supplies , PCI/PCIe Cards, Adapter Powered Devices
No. of Channels1Channels
Input Voltage12V
Supply Voltage Min4.5V
Supply Voltage Max13.8V
IC Case / PackageVSON
No. of Pins10Pins
Controller IC Case StyleVSON
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctioneFuse Protection Switch
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Controller Applications
HDD and SSD Drives, Set Top Boxes, Servers/AUX Supplies , PCI/PCIe Cards, Adapter Powered Devices
Input Voltage
12V
Supply Voltage Max
13.8V
No. of Pins
10Pins
Power Switch
MOSFET
IC Function
eFuse Protection Switch
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
VSON
Controller IC Case Style
VSON
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
