Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS25921ADR
Newark Part No.33AH5200
No. of Channels1Channels
Controller ApplicationsAdapter Power Devices, DVD & Gaming Consoles, HDD/SSD Drives, Set Top Boxes, Smart Meter, USB Switch
Input Voltage-
Supply Voltage Min4.5V
Supply Voltage Max18V
IC Case / PackageSOIC
Controller IC Case StyleSOIC
No. of Pins8Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctioneFuse with Precision Adjustable Current Limit & Overvoltage Clamp
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Input Voltage
-
Supply Voltage Max
18V
Controller IC Case Style
SOIC
Power Switch
MOSFET
IC Function
eFuse with Precision Adjustable Current Limit & Overvoltage Clamp
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller Applications
Adapter Power Devices, DVD & Gaming Consoles, HDD/SSD Drives, Set Top Boxes, Smart Meter, USB Switch
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
