Print Page
Image is for illustrative purposes only. Please refer to product description.

1,110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.925 |
| 25+ | $0.857 |
| 50+ | $0.820 |
| 100+ | $0.782 |
| 250+ | $0.746 |
| 500+ | $0.725 |
| 1000+ | $0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2553DBVR
Newark Part No.33AH5194
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage6.5V
Current Limit1.7A
On State Resistance0.085ohm
IC Case / PackageSOT-23
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-23
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
6.5V
On State Resistance
0.085ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1.7A
IC Case / Package
SOT-23
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
SOT-23
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
